7133LA20PFG
Extended
* Images are for reference only
7133LA20PFG
Attributes
Value
Manufacturer
MFR.Part #
7133LA20PFG
JLCPCB Part #
C1353187
Package
TQFP-100(14x14)
Description
-55℃~+125℃ 20ns 32Kbit 4.5V~5.5V Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageTQFP-100(14x14)
Operating Temperature-55℃~+125℃
Access Time20ns
Memory Size32Kbit
Voltage - Supply4.5V~5.5V
FeaturesAuto power-down function、Built-in write inhibit function
Standby Current (Iq)4mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)280mA