
- Manufacturer
- MFR.Part #
- 7005L15JG
- JLCPCB Part #
- C1353075
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 15ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) PLCC-68(24.2x24.2) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PLCC-68(24.2x24.2) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Interface | Parallel Port (Parallel) |

* Images are for reference only
7005L15JG
Extended- Manufacturer
- MFR.Part #
- 7005L15JG
- JLCPCB Part #
- C1353075
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 15ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) PLCC-68(24.2x24.2) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7005L15JG
- JLCPCB Part #
- C1353075
- Package
- PLCC-68(24.2x24.2)
- Description
- 0℃~+70℃ 15ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) PLCC-68(24.2x24.2) SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7005L15JG Specifications
7005L15JG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | PLCC-68(24.2x24.2) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Interface | Parallel Port (Parallel) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7005L15JG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7005L15JG Documents
7005L15JG datasheets or manufacturer documentation.
Datasheet: 7005L15JG Datasheet (PDF)
7005L15JG Schematic Symbol & PCB Footprint
The 7005L15JG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.