
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | FBGA-168 | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 576Mbit | |
| Voltage - Supply | 1.28V~1.42V | |
| Features | JTAG boundary scan function、Hardware reset function、Built-in DLL | |
| Memory Format | RLDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS49RL36160-107EBL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | FBGA-168 | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 576Mbit | |
| Voltage - Supply | 1.28V~1.42V | |
| Features | JTAG boundary scan function、Hardware reset function、Built-in DLL | |
| Memory Format | RLDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS49RL36160-107EBL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS49RL36160-107EBL datasheets or manufacturer documentation.
Datasheet: IS49RL36160-107EBL Datasheet (PDF)
The IS49RL36160-107EBL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.