71V65803S100BGGI
Extended
* Images are for reference only
71V65803S100BGGI
Attributes
Value
Manufacturer
MFR.Part #
71V65803S100BGGI
JLCPCB Part #
C1353040
Package
PBGA-119(14x22)
Description
-40℃~+85℃ 270mA 3.135V~3.465V 5ns 60mA 9Mbit Parallel Port (Parallel) PBGA-119(14x22) SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackagePBGA-119(14x22)
Operating Temperature-40℃~+85℃
Access Time5ns
Memory Size9Mbit
Voltage - Supply3.135V~3.465V
Standby Current (Iq)60mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)270mA