
- Manufacturer
- MFR.Part #
- 70V657S10BCG
- JLCPCB Part #
- C1352780
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 10ns 15mA 3.15V~3.45V 4Mbit 500mA Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function Parallel Port (Parallel) CABGA-256(17x17) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-256(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 10ns | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function | |
| Standby Current (Iq) | 15mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 500mA |

* Images are for reference only
70V657S10BCG
Extended- Manufacturer
- MFR.Part #
- 70V657S10BCG
- JLCPCB Part #
- C1352780
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 10ns 15mA 3.15V~3.45V 4Mbit 500mA Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function Parallel Port (Parallel) CABGA-256(17x17) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 70V657S10BCG
- JLCPCB Part #
- C1352780
- Package
- CABGA-256(17x17)
- Description
- 0℃~+70℃ 10ns 15mA 3.15V~3.45V 4Mbit 500mA Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function Parallel Port (Parallel) CABGA-256(17x17) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
70V657S10BCG Specifications
70V657S10BCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-256(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 10ns | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Auto power-down function、Boundary scan (JTAG) function、Built-in write inhibit function | |
| Standby Current (Iq) | 15mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 500mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 70V657S10BCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

70V657S10BCG Documents
70V657S10BCG datasheets or manufacturer documentation.
Datasheet: 70V657S10BCG Datasheet (PDF)
70V657S10BCG Schematic Symbol & PCB Footprint
The 70V657S10BCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.