
- Manufacturer
- MFR.Part #
- 71V65803S100BQI
- JLCPCB Part #
- C1352398
- Package
- CABGA-165(13x15)
- Description
- -40℃~+85℃ 270mA 3.135V~3.465V 5ns 60mA 9Mbit Parallel Port (Parallel) CABGA-165(13x15) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-165(13x15) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 5ns | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 60mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 270mA |

* Images are for reference only
71V65803S100BQI
Extended- Manufacturer
- MFR.Part #
- 71V65803S100BQI
- JLCPCB Part #
- C1352398
- Package
- CABGA-165(13x15)
- Description
- -40℃~+85℃ 270mA 3.135V~3.465V 5ns 60mA 9Mbit Parallel Port (Parallel) CABGA-165(13x15) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 71V65803S100BQI
- JLCPCB Part #
- C1352398
- Package
- CABGA-165(13x15)
- Description
- -40℃~+85℃ 270mA 3.135V~3.465V 5ns 60mA 9Mbit Parallel Port (Parallel) CABGA-165(13x15) SRAM
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
71V65803S100BQI Specifications
71V65803S100BQI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | RENESAS | |
| Package | CABGA-165(13x15) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 5ns | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 60mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 270mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 71V65803S100BQI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

71V65803S100BQI Documents
71V65803S100BQI datasheets or manufacturer documentation.
Datasheet: 71V65803S100BQI Datasheet (PDF)
71V65803S100BQI Schematic Symbol & PCB Footprint
The 71V65803S100BQI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.