
- Manufacturer
- MFR.Part #
- AS6C2008-55BIN
- JLCPCB Part #
- C1351998
- Package
- TFBGA-36(6x8)
- Description
- -40℃~+85℃ 2.7V~3.6V 20mA 2Mbit 55ns Parallel Port (Parallel) TFBGA-36(6x8) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TFBGA-36(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 55ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 1uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 20mA |

* Images are for reference only
AS6C2008-55BIN
Extended- Manufacturer
- MFR.Part #
- AS6C2008-55BIN
- JLCPCB Part #
- C1351998
- Package
- TFBGA-36(6x8)
- Description
- -40℃~+85℃ 2.7V~3.6V 20mA 2Mbit 55ns Parallel Port (Parallel) TFBGA-36(6x8) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS6C2008-55BIN
- JLCPCB Part #
- C1351998
- Package
- TFBGA-36(6x8)
- Description
- -40℃~+85℃ 2.7V~3.6V 20mA 2Mbit 55ns Parallel Port (Parallel) TFBGA-36(6x8) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS6C2008-55BIN Specifications
AS6C2008-55BIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TFBGA-36(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 55ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 1uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS6C2008-55BIN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS6C2008-55BIN Documents
AS6C2008-55BIN datasheets or manufacturer documentation.
Datasheet: AS6C2008-55BIN Datasheet (PDF)
AS6C2008-55BIN Schematic Symbol & PCB Footprint
The AS6C2008-55BIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.