
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Features | Auto power-down function、Built-in ECC function | |
| Standby Current (Iq) | 40mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 95mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS61WV51216EEBLL-10B2LI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 10ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Features | Auto power-down function、Built-in ECC function | |
| Standby Current (Iq) | 40mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 95mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS61WV51216EEBLL-10B2LI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS61WV51216EEBLL-10B2LI datasheets or manufacturer documentation.
Datasheet: IS61WV51216EEBLL-10B2LI Datasheet (PDF)
The IS61WV51216EEBLL-10B2LI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.