
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 1uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 1mA | |
| Interface | 1-Wire Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
11LC160-E/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Standby Current | 1uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Hardware write protection function、Noise suppression function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 1mA | |
| Interface | 1-Wire Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 11LC160-E/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

11LC160-E/P datasheets or manufacturer documentation.
Datasheet: 11LC160-E/P Datasheet (PDF)
The 11LC160-E/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.