IS64WV3216BLL-15CTLA3
Extended
* Images are for reference only
IS64WV3216BLL-15CTLA3
Attributes
Value
MFR.Part #
IS64WV3216BLL-15CTLA3
JLCPCB Part #
C1351721
Package
TSOPII-44-10.2mm
Description
-40℃~+125℃ 15ns 2.5V~3.6V 50mA 512Kbit 75uA Auto power-down function Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerISSI(Integrated Silicon Solution)
PackageTSOPII-44-10.2mm
Operating Temperature-40℃~+125℃
Access Time15ns
Memory Size512Kbit
Voltage - Supply2.5V~3.6V
FeaturesAuto power-down function
Standby Current (Iq)75uA
InterfaceParallel Port (Parallel)
Supply Current (Icc)50mA