
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TSOPI-32-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 55ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Auto power-down function | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS6C2008-55TIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TSOPI-32-8.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 55ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Auto power-down function | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS6C2008-55TIN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS6C2008-55TIN datasheets or manufacturer documentation.
Datasheet: AS6C2008-55TIN Datasheet (PDF)
The AS6C2008-55TIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.