
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSOP-50-10.0mm | |
| Clock Frequency | 143MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS45S16100H-7TLA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TSOP-50-10.0mm | |
| Clock Frequency | 143MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS45S16100H-7TLA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS45S16100H-7TLA1 datasheets or manufacturer documentation.
Datasheet: IS45S16100H-7TLA1 Datasheet (PDF)
The IS45S16100H-7TLA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.