
- Manufacturer
- MFR.Part #
- AS6C8008A-45BIN
- JLCPCB Part #
- C1351417
- Package
- FPBGA-48(8x10)
- Description
- FPBGA-48(8x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991b2a
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | FPBGA-48(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 45ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Current (Iq) | 2uA | |
| Supply Current (Icc) | 4mA |

* Images are for reference only
AS6C8008A-45BIN
Extended- Manufacturer
- MFR.Part #
- AS6C8008A-45BIN
- JLCPCB Part #
- C1351417
- Package
- FPBGA-48(8x10)
- Description
- FPBGA-48(8x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991b2a
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS6C8008A-45BIN
- JLCPCB Part #
- C1351417
- Package
- FPBGA-48(8x10)
- Description
- FPBGA-48(8x10) SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991b2a
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS6C8008A-45BIN Specifications
AS6C8008A-45BIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | FPBGA-48(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 45ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Standby Current (Iq) | 2uA | |
| Supply Current (Icc) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS6C8008A-45BIN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS6C8008A-45BIN Documents
AS6C8008A-45BIN datasheets or manufacturer documentation.
Datasheet: AS6C8008A-45BIN Datasheet (PDF)
AS6C8008A-45BIN Schematic Symbol & PCB Footprint
The AS6C8008A-45BIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.