
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-90(8x13) | |
| Clock Frequency | 143MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS42S32200L-7BL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-90(8x13) | |
| Clock Frequency | 143MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS42S32200L-7BL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS42S32200L-7BL datasheets or manufacturer documentation.
Datasheet: IS42S32200L-7BL Datasheet (PDF)
The IS42S32200L-7BL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.