
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Access Time | 160ns | |
| Standby Current | 5uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 5mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25AA160C-I/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Access Time | 160ns | |
| Standby Current | 5uA | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 5mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25AA160C-I/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25AA160C-I/P datasheets or manufacturer documentation.
Datasheet: 25AA160C-I/P Datasheet (PDF)
The 25AA160C-I/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.