
- Manufacturer
- MFR.Part #
- 24AA65/SM
- JLCPCB Part #
- C1351258
- Package
- SOIJ-8
- Description
- 0℃~+70℃ 1.8V~6V 400kHz 5ms 64Kbit I2C SOIJ-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | SOIJ-8 | |
| Clock Frequency | 400kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~6V | |
| Write Cycle Time(Tw) | 5ms | |
| Interface | I2C |

* Images are for reference only
24AA65/SM
Extended- Manufacturer
- MFR.Part #
- 24AA65/SM
- JLCPCB Part #
- C1351258
- Package
- SOIJ-8
- Description
- 0℃~+70℃ 1.8V~6V 400kHz 5ms 64Kbit I2C SOIJ-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 24AA65/SM
- JLCPCB Part #
- C1351258
- Package
- SOIJ-8
- Description
- 0℃~+70℃ 1.8V~6V 400kHz 5ms 64Kbit I2C SOIJ-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
24AA65/SM Specifications
24AA65/SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Microchip Tech | |
| Package | SOIJ-8 | |
| Clock Frequency | 400kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~6V | |
| Write Cycle Time(Tw) | 5ms | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 24AA65/SM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

24AA65/SM Schematic Symbol & PCB Footprint
The 24AA65/SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.