
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-44-10.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 5mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 70mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS7C3513B-15TCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-44-10.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 5mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 70mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7C3513B-15TCN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS7C3513B-15TCN datasheets or manufacturer documentation.
Datasheet: AS7C3513B-15TCN Datasheet (PDF)
The AS7C3513B-15TCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.