
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-36(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 55ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.5V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 10uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 35mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS62WV2568BLL-55BLI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TFBGA-36(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 55ns | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.5V~3.6V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 10uA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 35mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS62WV2568BLL-55BLI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS62WV2568BLL-55BLI datasheets or manufacturer documentation.
Datasheet: IS62WV2568BLL-55BLI Datasheet (PDF)
The IS62WV2568BLL-55BLI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.