71016S20YG
Extended
* Images are for reference only
71016S20YG
Attributes
Value
Manufacturer
MFR.Part #
71016S20YG
JLCPCB Part #
C1351201
Package
SOJ-44
Description
0℃~+70℃ 1Mbit 4.5V~5.5V SOJ-44 SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2B
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageSOJ-44
Operating Temperature0℃~+70℃
Access Time20ns
Memory Size1Mbit
Voltage - Supply4.5V~5.5V
FeaturesAuto power-down function
Standby Current (Iq)10mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)170mA