70V28L15PFG
Extended
* Images are for reference only
70V28L15PFG
Attributes
Value
Manufacturer
MFR.Part #
70V28L15PFG
JLCPCB Part #
C1351182
Package
TQFP-100(14x14)
Description
0℃~+70℃ 15ns 1Mbit 235mA 3V~3.6V Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2B
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageTQFP-100(14x14)
Operating Temperature0℃~+70℃
Access Time15ns
Memory Size1Mbit
Voltage - Supply3V~3.6V
FeaturesAuto power-down function、Built-in write inhibit function
Standby Current (Iq)3mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)235mA