
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-60(8x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 400MHz | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh | |
| Memory Format | DDR2 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C64M8D2-25BAN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-60(8x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 400MHz | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh | |
| Memory Format | DDR2 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C64M8D2-25BAN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS4C64M8D2-25BAN datasheets or manufacturer documentation.
Datasheet: AS4C64M8D2-25BAN Datasheet (PDF)
The AS4C64M8D2-25BAN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.