
- Manufacturer
- MFR.Part #
- AS7C1026B-10TCN
- JLCPCB Part #
- C1350258
- Package
- TSOPII-44-10.2mm
- Description
- 0℃~+70℃ 10mA 10ns 110mA 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TSOPII-44-10.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 10ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 10mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 110mA |

* Images are for reference only
AS7C1026B-10TCN
Extended- Manufacturer
- MFR.Part #
- AS7C1026B-10TCN
- JLCPCB Part #
- C1350258
- Package
- TSOPII-44-10.2mm
- Description
- 0℃~+70℃ 10mA 10ns 110mA 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS7C1026B-10TCN
- JLCPCB Part #
- C1350258
- Package
- TSOPII-44-10.2mm
- Description
- 0℃~+70℃ 10mA 10ns 110mA 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS7C1026B-10TCN Specifications
AS7C1026B-10TCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Alliance Memory | |
| Package | TSOPII-44-10.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 10ns | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 10mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 110mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7C1026B-10TCN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS7C1026B-10TCN Documents
AS7C1026B-10TCN datasheets or manufacturer documentation.
Datasheet: AS7C1026B-10TCN Datasheet (PDF)
AS7C1026B-10TCN Schematic Symbol & PCB Footprint
The AS7C1026B-10TCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.