
- Manufacturer
- MFR.Part #
- AS4C8M16SA-6BAN
- JLCPCB Part #
- C1350218
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+105℃ 128Mbit 166MHz 3V~3.6V 4mA High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 166MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 4mA |

* Images are for reference only
AS4C8M16SA-6BAN
Extended- Manufacturer
- MFR.Part #
- AS4C8M16SA-6BAN
- JLCPCB Part #
- C1350218
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+105℃ 128Mbit 166MHz 3V~3.6V 4mA High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AS4C8M16SA-6BAN
- JLCPCB Part #
- C1350218
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+105℃ 128Mbit 166MHz 3V~3.6V 4mA High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C8M16SA-6BAN Specifications
AS4C8M16SA-6BAN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 166MHz | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C8M16SA-6BAN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS4C8M16SA-6BAN Documents
AS4C8M16SA-6BAN datasheets or manufacturer documentation.
Datasheet: AS4C8M16SA-6BAN Datasheet (PDF)
AS4C8M16SA-6BAN Schematic Symbol & PCB Footprint
The AS4C8M16SA-6BAN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.