71V016SA15PHGI
Extended
* Images are for reference only
71V016SA15PHGI
Attributes
Value
Manufacturer
MFR.Part #
71V016SA15PHGI
JLCPCB Part #
C1349976
Package
TSOPII-44-10.2mm
Description
-40℃~+85℃ 10mA 130mA 15ns 1Mbit 3V~3.6V Parallel Port (Parallel) TSOPII-44-10.2mm SRAM ROHS
EasyEDA Libraries
ECCN
3A991B2B
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SRAM
ManufacturerRENESAS
PackageTSOPII-44-10.2mm
Operating Temperature-40℃~+85℃
Access Time15ns
Memory Size1Mbit
Voltage - Supply3V~3.6V
FeaturesAuto power-down function
Standby Current (Iq)10mA
InterfaceParallel Port (Parallel)
Supply Current (Icc)130mA