
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TWBGA-60(8x10.5) | |
| Clock Frequency | 333MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop | |
| Current - Supply | 77mA | |
| Refresh Current | 18mA | |
| Memory Format | DDR2 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS43DR82560C-3DBL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | TWBGA-60(8x10.5) | |
| Clock Frequency | 333MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop | |
| Current - Supply | 77mA | |
| Refresh Current | 18mA | |
| Memory Format | DDR2 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS43DR82560C-3DBL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS43DR82560C-3DBL datasheets or manufacturer documentation.
Datasheet: IS43DR82560C-3DBL Datasheet (PDF)
The IS43DR82560C-3DBL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.