
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-4 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Access Time | 450ns、900ns | |
| Standby Current | 3uA | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Noise suppression function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 5mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M24C32M-FCU6T/TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-4 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Access Time | 450ns、900ns | |
| Standby Current | 3uA | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Noise suppression function、Built-in power-on reset (POR) | |
| Write Cycle Time(Tw) | 5ms | |
| Operating Current | 5mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M24C32M-FCU6T/TF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M24C32M-FCU6T/TF datasheets or manufacturer documentation.
Datasheet: M24C32M-FCU6T/TF Datasheet (PDF)
The M24C32M-FCU6T/TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.