
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-134(10x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Features | Auto precharge function、Data mask function、ZQ calibration function、Auto self-refresh | |
| Memory Format | DDR2 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS4C128M32MD2A-18BIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-134(10x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Features | Auto precharge function、Data mask function、ZQ calibration function、Auto self-refresh | |
| Memory Format | DDR2 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C128M32MD2A-18BIN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS4C128M32MD2A-18BIN datasheets or manufacturer documentation.
Datasheet: AS4C128M32MD2A-18BIN Datasheet (PDF)
The AS4C128M32MD2A-18BIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.