Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. DDR SDRAM
  6. AS4C32M16D2A-25BIN
AS4C32M16D2A-25BIN
Extended
* Images are for reference only
AS4C32M16D2A-25BIN
Attributes
Value
Manufacturer
Alliance Memory
MFR.Part #
AS4C32M16D2A-25BIN
JLCPCB Part #
C1349227
Package
FBGA-84(8x12.5)
Description
-40℃~+95℃ 1.7V~1.9V 400MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh DDR2 SDRAM FBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerAlliance Memory
PackageFBGA-84(8x12.5)
Clock Frequency400MHz
Operating Temperature-40℃~+95℃
Memory Size512Mbit
Voltage - Supply1.7V~1.9V
FeaturesAuto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh
Memory FormatDDR2 SDRAM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. DDR SDRAM
  6. AS4C32M16D2A-25BIN
AS4C32M16D2A-25BIN

* Images are for reference only

AS4C32M16D2A-25BIN

Extended
Manufacturer

Alliance Memory

MFR.Part #
AS4C32M16D2A-25BIN
JLCPCB Part #
C1349227
Package
FBGA-84(8x12.5)
Description
-40℃~+95℃ 1.7V~1.9V 400MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh DDR2 SDRAM FBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS4C32M16D2A-25BIN

* Images are for reference only

AS4C32M16D2A-25BIN
Extended
Manufacturer

Alliance Memory

MFR.Part #
AS4C32M16D2A-25BIN
JLCPCB Part #
C1349227
Package
FBGA-84(8x12.5)
Description
-40℃~+95℃ 1.7V~1.9V 400MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh DDR2 SDRAM FBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS4C32M16D2A-25BIN Specifications

AS4C32M16D2A-25BIN technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/DDR SDRAM
ManufacturerAlliance Memory
PackageFBGA-84(8x12.5)
Clock Frequency400MHz
Operating Temperature-40℃~+95℃
Memory Size512Mbit
Voltage - Supply1.7V~1.9V
FeaturesAuto precharge function、Data mask function、Dynamic on-chip termination、Auto self-refresh
Memory FormatDDR2 SDRAM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS4C32M16D2A-25BIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS4C32M16D2A-25BIN Documents

AS4C32M16D2A-25BIN datasheets or manufacturer documentation.

Datasheet: AS4C32M16D2A-25BIN Datasheet (PDF)

AS4C32M16D2A-25BIN Schematic Symbol & PCB Footprint

The AS4C32M16D2A-25BIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.