
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSOC-6 | |
| Clock Frequency | 15.4kHz | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+125℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.25V | |
| Features | Noise suppression function、Page write protection function | |
| Interface | Single bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2431P-A1+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSOC-6 | |
| Clock Frequency | 15.4kHz | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+125℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.25V | |
| Features | Noise suppression function、Page write protection function | |
| Interface | Single bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2431P-A1+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2431P-A1+ datasheets or manufacturer documentation.
Datasheet: DS2431P-A1+ Datasheet (PDF)
The DS2431P-A1+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.