


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | DFN-8-EP(4x4.5) | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Operating status indication | |
| Current - Supply | 3mA | |
| Standby Current(Isb) | 6uA | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000,000,000,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM25L04B-DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | DFN-8-EP(4x4.5) | |
| Data Retention - TDR (Year) | 151 years | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Operating status indication | |
| Current - Supply | 3mA | |
| Standby Current(Isb) | 6uA | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000,000,000,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM25L04B-DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM25L04B-DG datasheets or manufacturer documentation.
Datasheet: FM25L04B-DG Datasheet (PDF)
The FM25L04B-DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.