


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 40uA | |
| Interface | I2C | |
| Supply Current (Icc) | 300uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
47L16-I/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Auto power-down function、Built-in write inhibit function | |
| Standby Current (Iq) | 40uA | |
| Interface | I2C | |
| Supply Current (Icc) | 300uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 47L16-I/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

47L16-I/ST datasheets or manufacturer documentation.
Datasheet: 47L16-I/ST Datasheet (PDF)
The 47L16-I/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.