
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D10.5xL10.5mm | |
| Inductance | 15mH | |
| Tolerance | ±5% | |
| Current Rating | 22mA | |
| DC Resistance(DCR) | 15Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AISR-01-153J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D10.5xL10.5mm | |
| Inductance | 15mH | |
| Tolerance | ±5% | |
| Current Rating | 22mA | |
| DC Resistance(DCR) | 15Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AISR-01-153J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AISR-01-153J datasheets or manufacturer documentation.
Datasheet: AISR-01-153J Datasheet (PDF)
The AISR-01-153J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.