
- Manufacturer
- MFR.Part #
- ATCA-02-580M-V
- JLCPCB Part #
- C1335432
- Package
- Plugin,D=22mm
- Description
- 2A 58uH 61mΩ ±20% 插件,D=22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D=22mm | |
| Inductance | 58uH | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 61mΩ |

* Images are for reference only
ATCA-02-580M-V
Extended- Manufacturer
- MFR.Part #
- ATCA-02-580M-V
- JLCPCB Part #
- C1335432
- Package
- Plugin,D=22mm
- Description
- 2A 58uH 61mΩ ±20% 插件,D=22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ATCA-02-580M-V
- JLCPCB Part #
- C1335432
- Package
- Plugin,D=22mm
- Description
- 2A 58uH 61mΩ ±20% 插件,D=22mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATCA-02-580M-V Specifications
ATCA-02-580M-V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Abracon LLC | |
| Package | Plugin,D=22mm | |
| Inductance | 58uH | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 61mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATCA-02-580M-V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATCA-02-580M-V Documents
ATCA-02-580M-V datasheets or manufacturer documentation.
Datasheet: ATCA-02-580M-V Datasheet (PDF)
ATCA-02-580M-V Schematic Symbol & PCB Footprint
The ATCA-02-580M-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.