AISC-1206-R82J-T
Extended
* Images are for reference only
AISC-1206-R82J-T
Attributes
Value
Manufacturer
MFR.Part #
AISC-1206-R82J-T
JLCPCB Part #
C1333509
Package
SMD,2.2x3.6mm
Description
1.82Ω 400mA 820nH ±5% SMD,2.2x3.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAbracon LLC
PackageSMD,2.2x3.6mm
Inductance820nH
Tolerance±5%
Current Rating400mA
Application GradeConsumer grade
DC Resistance(DCR)1.82Ω