AIUR-08-101K
Extended
* Images are for reference only
AIUR-08-101K
Attributes
Value
Manufacturer
MFR.Part #
AIUR-08-101K
JLCPCB Part #
C1332046
Package
DIP,D11xL11mm
Description
1.7A 100uH 160mΩ ±10% DIP,D11xL11mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAbracon LLC
PackageDIP,D11xL11mm
Inductance100uH
Tolerance±10%
Current Rating1.7A
DC Resistance(DCR)160mΩ