


- Manufacturer
- MFR.Part #
- GT21L24S1W
- JLCPCB Part #
- C126756
- Package
- SOP-8
- Description
- -40℃~+85℃ 12mA 2.7V~3.6V 24x24 5uA 80MHz GB2312、ASCII SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 SOP-8 Font chips ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Font chips | |
| Manufacturer | Gotop | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 80MHz | |
| Standby Current | 5uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 | |
| Current - Supply | 12mA | |
| Character Set | GB2312、ASCII | |
| Interface | SPI | |
| Word Size | 24x24 |

* Images are for reference only
GT21L24S1W
Extended- Manufacturer
- MFR.Part #
- GT21L24S1W
- JLCPCB Part #
- C126756
- Package
- SOP-8
- Description
- -40℃~+85℃ 12mA 2.7V~3.6V 24x24 5uA 80MHz GB2312、ASCII SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 SOP-8 Font chips ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GT21L24S1W
- JLCPCB Part #
- C126756
- Package
- SOP-8
- Description
- -40℃~+85℃ 12mA 2.7V~3.6V 24x24 5uA 80MHz GB2312、ASCII SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 SOP-8 Font chips ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT21L24S1W Specifications
GT21L24S1W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Font chips | |
| Manufacturer | Gotop | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 80MHz | |
| Standby Current | 5uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 | |
| Current - Supply | 12mA | |
| Character Set | GB2312、ASCII | |
| Interface | SPI | |
| Word Size | 24x24 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT21L24S1W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT21L24S1W Documents
GT21L24S1W datasheets or manufacturer documentation.
Datasheet: GT21L24S1W Datasheet (PDF)
GT21L24S1W Schematic Symbol & PCB Footprint
The GT21L24S1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.