Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. FRAM
  6. MB85RS2MTPF-G-JNERE2
MB85RS2MTPF-G-JNERE2 - 1
MB85RS2MTPF-G-JNERE2 - 2
MB85RS2MTPF-G-JNERE2 - 3
Extended1/3
* Images are for reference only
MB85RS2MTPF-G-JNERE2
Attributes
Value
Manufacturer
RAMXEED/FUJITSU
MFR.Part #
MB85RS2MTPF-G-JNERE2
JLCPCB Part #
C126734
Package
SOP-8-208mil
Description
SOP-8-208mil FRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/FRAM
ManufacturerRAMXEED/FUJITSU
PackageSOP-8-208mil
Data Retention - TDR (Year)10 years
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
Memory Size2Mbit
Voltage - Supply1.8V~3.6V
Sleep mode current (Izz)10uA
FeaturesOperating status indication
Standby Current(Isb)150uA
InterfaceSPI
Program / Erase Cycles10,000,000,000,000 Cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. FRAM
  6. MB85RS2MTPF-G-JNERE2
MB85RS2MTPF-G-JNERE2

* Images are for reference only

MB85RS2MTPF-G-JNERE2

Extended
Manufacturer

RAMXEED/FUJITSU

MFR.Part #
MB85RS2MTPF-G-JNERE2
JLCPCB Part #
C126734
Package
SOP-8-208mil
Description
SOP-8-208mil FRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MB85RS2MTPF-G-JNERE2

* Images are for reference only

MB85RS2MTPF-G-JNERE2
Extended
Manufacturer

RAMXEED/FUJITSU

MFR.Part #
MB85RS2MTPF-G-JNERE2
JLCPCB Part #
C126734
Package
SOP-8-208mil
Description
SOP-8-208mil FRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MB85RS2MTPF-G-JNERE2 Specifications

MB85RS2MTPF-G-JNERE2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/FRAM
ManufacturerRAMXEED/FUJITSU
PackageSOP-8-208mil
Data Retention - TDR (Year)10 years
Clock Frequency40MHz
Operating Temperature-40℃~+85℃
Memory Size2Mbit
Voltage - Supply1.8V~3.6V
Sleep mode current (Izz)10uA
FeaturesOperating status indication
Standby Current(Isb)150uA
InterfaceSPI
Program / Erase Cycles10,000,000,000,000 Cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB85RS2MTPF-G-JNERE2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MB85RS2MTPF-G-JNERE2 Documents

MB85RS2MTPF-G-JNERE2 datasheets or manufacturer documentation.

Datasheet: MB85RS2MTPF-G-JNERE2 Datasheet (PDF)

MB85RS2MTPF-G-JNERE2 Schematic Symbol & PCB Footprint

The MB85RS2MTPF-G-JNERE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.