


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | RAMXEED/FUJITSU | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Supply | 250uA | |
| Standby Current(Isb) | 5uA | |
| Interface | I2C | |
| Program / Erase Cycles | 1 Trillion Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB85RC128APNF-G-JNERE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | RAMXEED/FUJITSU | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Current - Supply | 250uA | |
| Standby Current(Isb) | 5uA | |
| Interface | I2C | |
| Program / Erase Cycles | 1 Trillion Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB85RC128APNF-G-JNERE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB85RC128APNF-G-JNERE1 datasheets or manufacturer documentation.
Datasheet: MB85RC128APNF-G-JNERE1 Datasheet (PDF)
The MB85RC128APNF-G-JNERE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.