


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD,30x30mm | |
| Communication Frequency | 900MHz、1800MHz、B2、B5、B8、B1 | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Supply | 3.4V~4.2V | |
| Features | PCM voice function、UMTS function、HSPA function、CMUX function、USSD function、Assisted GNSS function、SIM Card Detection、GPS and Bluetooth | |
| Interface | I2C、UART、GPIO、SPI、SDIO、SIM card、USB2.0 | |
| Communication System | GPRS、GSM、FDD-LTE、TDD-LTE、WCDMA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIM7100C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | SIMCom Wireless Solutions | |
| Package | SMD,30x30mm | |
| Communication Frequency | 900MHz、1800MHz、B2、B5、B8、B1 | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage - Supply | 3.4V~4.2V | |
| Features | PCM voice function、UMTS function、HSPA function、CMUX function、USSD function、Assisted GNSS function、SIM Card Detection、GPS and Bluetooth | |
| Interface | I2C、UART、GPIO、SPI、SDIO、SIM card、USB2.0 | |
| Communication System | GPRS、GSM、FDD-LTE、TDD-LTE、WCDMA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM7100C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIM7100C datasheets or manufacturer documentation.
Datasheet: SIM7100C Datasheet (PDF)
The SIM7100C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.