Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. IS26KS128S-DPBLI00
IS26KS128S-DPBLI00
Extended
* Images are for reference only
IS26KS128S-DPBLI00
Attributes
Value
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS26KS128S-DPBLI00
JLCPCB Part #
C1236839
Package
VFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 128Mbit 166MHz 20 Years 25uA 475us VFBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerISSI(Integrated Silicon Solution)
PackageVFBGA-24(6x8)
Data Retention - TDR (Year)20 Years
Clock Frequency166MHz
Operating Temperature-40℃~+85℃
Memory Size128Mbit
Page Programming Time (Tpp)475us
Voltage - Supply1.7V~1.95V
Standby Supply Current25uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. IS26KS128S-DPBLI00
IS26KS128S-DPBLI00

* Images are for reference only

IS26KS128S-DPBLI00

Extended
Manufacturer

ISSI(Integrated Silicon Solution)

MFR.Part #
IS26KS128S-DPBLI00
JLCPCB Part #
C1236839
Package
VFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 128Mbit 166MHz 20 Years 25uA 475us VFBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS26KS128S-DPBLI00

* Images are for reference only

IS26KS128S-DPBLI00
Extended
Manufacturer

ISSI(Integrated Silicon Solution)

MFR.Part #
IS26KS128S-DPBLI00
JLCPCB Part #
C1236839
Package
VFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 128Mbit 166MHz 20 Years 25uA 475us VFBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IS26KS128S-DPBLI00 Specifications

IS26KS128S-DPBLI00 technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerISSI(Integrated Silicon Solution)
PackageVFBGA-24(6x8)
Data Retention - TDR (Year)20 Years
Clock Frequency166MHz
Operating Temperature-40℃~+85℃
Memory Size128Mbit
Page Programming Time (Tpp)475us
Voltage - Supply1.7V~1.95V
Standby Supply Current25uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS26KS128S-DPBLI00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IS26KS128S-DPBLI00 Documents

IS26KS128S-DPBLI00 datasheets or manufacturer documentation.

Datasheet: IS26KS128S-DPBLI00 Datasheet (PDF)

IS26KS128S-DPBLI00 Schematic Symbol & PCB Footprint

The IS26KS128S-DPBLI00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.