Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MX608E
MX608E - 1
MX608E - 2
MX608E - 3
Extended1/3
* Images are for reference only
MX608E
Attributes
Value
Manufacturer
Mixic
MFR.Part #
MX608E
JLCPCB Part #
C115187
Package
SO-8
Description
-20℃~+85℃ 1.1A 1.5A 1.8V~5V 133uA 440mΩ Yes SO-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerMixic
PackageSO-8
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply1.8V~5V
Output Current1.1A
FeaturesInterleaved conduction protection、Active braking function、Motor stall protection
Quiescent Current(Iq)133uA
RDS(on)440mΩ
Peak Current1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MX608E
MX608E

* Images are for reference only

MX608E

Extended
Manufacturer

Mixic

MFR.Part #
MX608E
JLCPCB Part #
C115187
Package
SO-8
Description
-20℃~+85℃ 1.1A 1.5A 1.8V~5V 133uA 440mΩ Yes SO-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX608E

* Images are for reference only

MX608E
Extended
Manufacturer

Mixic

MFR.Part #
MX608E
JLCPCB Part #
C115187
Package
SO-8
Description
-20℃~+85℃ 1.1A 1.5A 1.8V~5V 133uA 440mΩ Yes SO-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX608E Specifications

MX608E technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerMixic
PackageSO-8
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply1.8V~5V
Output Current1.1A
FeaturesInterleaved conduction protection、Active braking function、Motor stall protection
Quiescent Current(Iq)133uA
RDS(on)440mΩ
Peak Current1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX608E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX608E Documents

MX608E datasheets or manufacturer documentation.

Datasheet: MX608E Datasheet (PDF)

MX608E Schematic Symbol & PCB Footprint

The MX608E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.