Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. S34ML02G100TFI000
S34ML02G100TFI000 - 1
S34ML02G100TFI000 - 2
S34ML02G100TFI000 - 3
Extended1/3
* Images are for reference only
S34ML02G100TFI000
Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S34ML02G100TFI000
JLCPCB Part #
C112425
Package
TSOP-48-18.4mm
Description
-40℃~+85℃ 10 Years 100,000 cycles 2.7V~3.6V 200us 25ns 2Gbit 3.5ms TSOP-48-18.4mm NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerInfineon/Cypress Semicon
PackageTSOP-48-18.4mm
Data Retention - TDR (Year)10 years
Page Program time (TPP)200us
Operating Temperature-40℃~+85℃
Write Cycle Time(tWC)25ns
ECCYes
Memory Size2Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)3.5ms
FeaturesRead buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Bad block management function、Copy back write function
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. S34ML02G100TFI000
S34ML02G100TFI000

* Images are for reference only

S34ML02G100TFI000

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
S34ML02G100TFI000
JLCPCB Part #
C112425
Package
TSOP-48-18.4mm
Description
-40℃~+85℃ 10 Years 100,000 cycles 2.7V~3.6V 200us 25ns 2Gbit 3.5ms TSOP-48-18.4mm NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S34ML02G100TFI000

* Images are for reference only

S34ML02G100TFI000
Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
S34ML02G100TFI000
JLCPCB Part #
C112425
Package
TSOP-48-18.4mm
Description
-40℃~+85℃ 10 Years 100,000 cycles 2.7V~3.6V 200us 25ns 2Gbit 3.5ms TSOP-48-18.4mm NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S34ML02G100TFI000 Specifications

S34ML02G100TFI000 technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerInfineon/Cypress Semicon
PackageTSOP-48-18.4mm
Data Retention - TDR (Year)10 years
Page Program time (TPP)200us
Operating Temperature-40℃~+85℃
Write Cycle Time(tWC)25ns
ECCYes
Memory Size2Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)3.5ms
FeaturesRead buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Bad block management function、Copy back write function
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S34ML02G100TFI000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S34ML02G100TFI000 Documents

S34ML02G100TFI000 datasheets or manufacturer documentation.

Datasheet: S34ML02G100TFI000 Datasheet (PDF)

S34ML02G100TFI000 Schematic Symbol & PCB Footprint

The S34ML02G100TFI000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.