AMDLA2213S-230MT
Extended
* Images are for reference only
AMDLA2213S-230MT
Attributes
Value
Manufacturer
MFR.Part #
AMDLA2213S-230MT
JLCPCB Part #
C1019814
Package
SMD,22x23.5mm
Description
11mΩ 14A 23uH ±20% SMD,22x23.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAbracon LLC
PackageSMD,22x23.5mm
Inductance23uH
Current - Saturation(Isat)14A
Tolerance±20%
DC Resistance(DCR)11mΩ