
* Images are for reference only
LES08C05L04
Extended
- Manufacturer
- Brightking
- MFR.Part #
- LES08C05L04
- JLCPCB Part #
- C523044
- Package
- SOIC-8
- Description
- 10uA 15pF 17V 500W@8/20us 5V 6V ESD Four channels IEC 61000-4-2 SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.7488
20+
$0.6329
60+
$0.5829
200+
$0.5201
1000+
$0.4928
2500+
$0.4751
Related Products