
* Images are for reference only
431KD10-TR
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 431KD10-TR
- JLCPCB Part #
- C2833656
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 230pF@1kHz 275V 350V 387V~473V 400mW 65J 710V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
50+
$0.0642
150+
$0.0552
750+
$0.0485
2250+
$0.0431
5250+
$0.0404
Related Products