
* Images are for reference only
271KD14
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 271KD14
- JLCPCB Part #
- C190168
- Package
- Plugin,P=7.5mm
- Description
- 175V 225V 270V 4.5kA 455V 600mW 70J 740pF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1048
50+
$0.0835
150+
$0.0727
400+
$0.0647
2400+
$0.0584
4800+
$0.0552
Related Products