
* Images are for reference only
1.5KE75A-AT
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 1.5KE75A-AT
- JLCPCB Part #
- C634274
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 103V 14.8A 1uA 64.1V 71.3V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
50+
$0.1919
150+
$0.1705
1000+
$0.1438
2000+
$0.1321
5000+
$0.1248
Related Products