
* Images are for reference only
101KD10
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 101KD10
- JLCPCB Part #
- C268949
- Package
- Plugin,P=7.5mm
- Description
- 100V 15J 165V 1nF@1kHz 2.5kA 400mW 60V 85V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
50+
$0.0591
150+
$0.0511
500+
$0.0451
2500+
$0.0405
5000+
$0.0380
Related Products