
* Images are for reference only
BX-HY2.0-8PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-8PLT
- JLCPCB Part #
- C18077768
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x8P 20mm 2A 2mm 6.1mm 8 8.28mm 8P Auxiliary Solder Pin Beige Brass HY Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 526
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
50+
$0.1017
150+
$0.0930
600+
$0.0822
2400+
$0.0776
4800+
$0.0747
Related Products