
* Images are for reference only
BX-PH2.0-15PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-15PLT
- JLCPCB Part #
- C22368074
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 34mm 6.3mm 7.5mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1350
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1350
In-stock Item Pricing
Qty Unit Price
1+
$0.1658
50+
$0.1390
150+
$0.1276
500+
$0.1133
2500+
$0.1070
5000+
$0.1032
Related Products